Part Details for LP3981IMMX-2.8 by Texas Instruments
Results Overview of LP3981IMMX-2.8 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3981IMMX-2.8 Information
LP3981IMMX-2.8 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP3981IMMX-2.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 936 |
|
RFQ |
Part Details for LP3981IMMX-2.8
LP3981IMMX-2.8 CAD Models
LP3981IMMX-2.8 Part Data Attributes
|
LP3981IMMX-2.8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3981IMMX-2.8
Texas Instruments
2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.132 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Regulation-Max | 0.041% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LP3981IMMX-2.8
This table gives cross-reference parts and alternative options found for LP3981IMMX-2.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3981IMMX-2.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3981IMM-2.8 | National Semiconductor Corporation | Check for Price | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator | LP3981IMMX-2.8 vs LP3981IMM-2.8 |
LP3981IMM-2.8 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO8, MSOP-8 | LP3981IMMX-2.8 vs LP3981IMM-2.8 |
LP3981IMMX-2.8/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator | LP3981IMMX-2.8 vs LP3981IMMX-2.8/NOPB |
LP3981IMM-2.8/NOPB | Texas Instruments | Check for Price | 300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125 | LP3981IMMX-2.8 vs LP3981IMM-2.8/NOPB |