-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3962ES-3.3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3962ES-2.5/NOPB | Texas Instruments | 1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125 | |
LP3962ES-3.3 | Texas Instruments | 1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125 | |
LP3962ESX-1.8/NOPB | Texas Instruments | 1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3962ES-3.3-296-ND
|
DigiKey | IC REG LIN 3.3V 1.5A DDPAK/TO263 Min Qty: 111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13150 In Stock |
|
$2.7100 | Buy Now |
DISTI #
86279737
|
Verical | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK Tube RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1701 | Americas - 6840 |
|
$3.2625 | Buy Now |
DISTI #
86280103
|
Verical | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK Tube RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1501 | Americas - 5805 |
|
$3.2625 | Buy Now |
|
Rochester Electronics | LP3962 1.5A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13150 |
|
$2.0900 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3962ES-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3962ES-3.3
Texas Instruments
1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-08 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Regulation-Max | 0.00297% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LP3962ES-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3962ES-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3965ES-3.3/NOPB | Texas Instruments | $2.6976 | 1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125 | LP3962ES-3.3 vs LP3965ES-3.3/NOPB |
LP3962ES-3.3/NOPB | Texas Instruments | $4.5113 | 1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | LP3962ES-3.3 vs LP3962ES-3.3/NOPB |
LP3962ESX-3.3 | Texas Instruments | Check for Price | 1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125 | LP3962ES-3.3 vs LP3962ESX-3.3 |
LP3962ESX-3.3/NOPB | Texas Instruments | Check for Price | 1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | LP3962ES-3.3 vs LP3962ESX-3.3/NOPB |
LP3962ES-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3962ES-3.3 vs LP3962ES-3.3/NOPB |