Part Details for LP3918TL-L by Texas Instruments
Results Overview of LP3918TL-L by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3918TL-L Information
LP3918TL-L by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP3918TL-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 924 |
|
RFQ |
Part Details for LP3918TL-L
LP3918TL-L CAD Models
LP3918TL-L Part Data Attributes
|
LP3918TL-L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3918TL-L
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA25, 2.50 X 2.50 MM, MICRO, SMD-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.465 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.465 mm |
Alternate Parts for LP3918TL-L
This table gives cross-reference parts and alternative options found for LP3918TL-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3918TL-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3918TLX-L | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA25, 2.50 X 2.50 MM, MICRO, SMD-25, Power Management Circuit | LP3918TL-L vs LP3918TLX-L |
LP3918TLX | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA25, 2.50 X 2.50 MM, MICRO, SMD-25, Power Management Circuit | LP3918TL-L vs LP3918TLX |
LP3918TL | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA25, 2.50 X 2.50 MM, MICRO, SMD-25, Power Management Circuit | LP3918TL-L vs LP3918TL |
LP3918TLX-I | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA25, 2.50 X 2.50 MM, MICRO, SMD-25, Power Management Circuit | LP3918TL-L vs LP3918TLX-I |
LP3918TL-A | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA25, 2.50 X 2.50 MM, MICRO, SMD-25, Power Management Circuit | LP3918TL-L vs LP3918TL-A |