-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, low-VIN (0.93-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP38852MRX-ADJ/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP38852MRX-ADJ/NOPBCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 8SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3917 In Stock |
|
$1.5539 / $2.9900 | Buy Now |
DISTI #
926-LP38852MRXADJNPB
|
Mouser Electronics | LDO Voltage Regulators 1.5-A low-VIN (0.93 -V) adjustable ultr A 926-38852MR-ADJ/NOPB RoHS: Compliant | 4478 |
|
$1.5000 / $2.9900 | Buy Now |
|
Cytech Systems Limited | IC REG LIN POS ADJ 1.5A 8SO | 20000 |
|
RFQ | |
|
LCSC | 80dB(120Hz) 1.5A Adjustable 800mV Positive electrode 5.5V SO-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 4 |
|
$2.2294 / $2.6495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38852MRX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38852MRX-ADJ/NOPB
Texas Instruments
1.5-A, low-VIN (0.93-V), adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.93 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP38852MRX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38852MRX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP38852MR-ADJ | Texas Instruments | Check for Price | 0.8 V-1.8V ADJUSTABLE POSITIVE LDO REGULATOR, 0.18V DROPOUT, PDSO8, PLASTIC, SOP-8 | LP38852MRX-ADJ/NOPB vs LP38852MR-ADJ |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
The output voltage can be adjusted by connecting a resistor divider network between the output and the ADJ pin. The ratio of the resistors determines the output voltage, which can range from 1.2V to 15V.
The minimum input voltage is 2.5V, but it's recommended to keep it above 3V for optimal performance and to ensure the output voltage remains stable.
The LP38852MRX-ADJ/NOPB is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for optimal performance and reliability.
To ensure stability, it's recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF and the output capacitor should be at least 10uF.