Part Details for LP38852MR-ADJ/NOPB by National Semiconductor Corporation
Results Overview of LP38852MR-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP38852MR-ADJ/NOPB Information
LP38852MR-ADJ/NOPB by National Semiconductor Corporation is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Price & Stock for LP38852MR-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP38852 1.5A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$1.4600 / $1.8200 | Buy Now |
Part Details for LP38852MR-ADJ/NOPB
LP38852MR-ADJ/NOPB CAD Models
LP38852MR-ADJ/NOPB Part Data Attributes
|
LP38852MR-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP38852MR-ADJ/NOPB
National Semiconductor Corporation
Regulator, 1 Output, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.13 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |