Part Details for LP3876ES-ADJ/NOPB by Texas Instruments
Results Overview of LP3876ES-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3876ES-ADJ/NOPB Information
LP3876ES-ADJ/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F |
Price & Stock for LP3876ES-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3876ES-ADJ/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7 In Stock |
|
$3.1236 / $5.5700 | Buy Now |
DISTI #
926-LP3876ESADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 3-A adjustable low- dropout voltage regu A 926-LP3876ESXADJNOPB RoHS: Compliant | 86 |
|
$3.0500 / $5.5700 | Buy Now |
DISTI #
V99:2348_07294412
|
Arrow Electronics | LDO Regulator Pos 1.216V to 6.2V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1925 | Americas - 1 |
|
$0.5142 / $2.7023 | Buy Now |
|
Rochester Electronics | LP3876-ADJ 3A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$2.4200 / $3.0300 | Buy Now |
DISTI #
LP3876ES-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.8÷5V, 3A, TO263-5, SMD Min Qty: 1 | 0 |
|
$4.4000 / $6.1500 | RFQ |
Part Details for LP3876ES-ADJ/NOPB
LP3876ES-ADJ/NOPB CAD Models
LP3876ES-ADJ/NOPB Part Data Attributes
|
LP3876ES-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3876ES-ADJ/NOPB
Texas Instruments
3-A, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.8 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 8.635 mm |
Alternate Parts for LP3876ES-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP3876ES-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3876ES-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3876ES-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | LP3876ES-ADJ/NOPB vs LP3876ES-ADJ/NOPB |
LP3876ES-ADJ/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
The output voltage can be adjusted by connecting a resistor divider network between the output and the adjust pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: Vout = 1.24V * (1 + R1/R2).
-
The minimum input voltage required is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
The LP3876ES-ADJ/NOPB is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for optimal performance and reliability.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of less than 1 ohm.