Part Details for LP3872ESX-5.0/NOPB by Texas Instruments
Results Overview of LP3872ESX-5.0/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3872ESX-5.0/NOPB Information
LP3872ESX-5.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP3872ESX-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP3872ESX-5.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14 In Stock |
|
$1.8110 / $3.9100 | Buy Now |
DISTI #
926-LP3872ESX50NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5-A low-dropout v oltage regulator wit A 926-3872ES-5.0/NOPB RoHS: Compliant | 159 |
|
$1.8200 / $3.9100 | Buy Now |
Part Details for LP3872ESX-5.0/NOPB
LP3872ESX-5.0/NOPB CAD Models
LP3872ESX-5.0/NOPB Part Data Attributes
|
LP3872ESX-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3872ESX-5.0/NOPB
Texas Instruments
1.5-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 5.55 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.64 mm |
Alternate Parts for LP3872ESX-5.0/NOPB
This table gives cross-reference parts and alternative options found for LP3872ESX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3872ESX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3872ESX-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO5, TO-263, 5 PIN | LP3872ESX-5.0/NOPB vs LP3872ESX-5.0 |
LP3872ES-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3872ESX-5.0/NOPB vs LP3872ES-5.0/NOPB |
LP3872ES-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3872ESX-5.0/NOPB vs LP3872ES-5.0 |
LP3872ESX-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3872ESX-5.0/NOPB vs LP3872ESX-5.0/NOPB |
LP3872ESX-5.0/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LP3872ESX-5.0/NOPB is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure the output voltage is stable and accurate, make sure to use a stable input voltage, decouple the input and output with capacitors, and use a low-ESR output capacitor. Also, ensure that the device is operated within its recommended operating conditions and that the layout is done properly to minimize noise and interference.
-
The minimum input voltage required for the LP3872ESX-5.0/NOPB to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
The LP3872ESX-5.0/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to prevent overheating and ensure reliable operation.
-
The output voltage tolerance of the LP3872ESX-5.0/NOPB is typically ±2% over the entire operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage by the tolerance percentage.