-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP38693MP-ADJ/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3742
|
Newark | Ic, Ldo Reg, Powerwise, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:9V, Output Current:500Ma, Dropout Voltage Rohs Compliant: Yes |Texas Instruments LP38693MP-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LP38693MP-ADJ/NOPBCT-ND
|
DigiKey | IC REG LINEAR POS ADJ SOT-223-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3423 In Stock |
|
$0.8591 / $1.7800 | Buy Now |
DISTI #
926-LP38693MPADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 500MA LDO A 926-LP38693MPXADJNPB RoHS: Compliant | 5679 |
|
$0.8360 / $1.7800 | Buy Now |
DISTI #
V72:2272_07294306
|
Arrow Electronics | LDO Regulator Pos 1.25V to 9V 0.5A 5-Pin(4+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2237 Container: Cut Strips | Americas - 5 |
|
$0.8181 | Buy Now |
|
Bristol Electronics | 1135 |
|
RFQ | ||
|
Quest Components | 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5 | 212 |
|
$1.8500 / $4.0000 | Buy Now |
DISTI #
LP38693MP-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷9V, 0.5A, SOT223-5 Min Qty: 1 | 0 |
|
$0.7600 / $1.7700 | RFQ |
DISTI #
SMC-LP38693MP-ADJ/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4990 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.5A SOT223-5 | 9410 |
|
$0.8341 / $1.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38693MP-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38693MP-ADJ/NOPB
Texas Instruments
500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LP38693MP-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38693MP-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP38693MPX-ADJ/NOPB | Texas Instruments | Check for Price | 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | LP38693MP-ADJ/NOPB vs LP38693MPX-ADJ/NOPB |
LP38693MP-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.25 V-9 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO5, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator | LP38693MP-ADJ/NOPB vs LP38693MP-ADJ/NOPB |
The maximum input voltage that can be applied to the LP38693MP-ADJ/NOPB is 15V. Exceeding this voltage may damage the device.
The output voltage of the LP38693MP-ADJ/NOPB can be adjusted by connecting a resistor divider network between the output and the adjust pin. The ratio of the resistors determines the output voltage.
The minimum input voltage required for the LP38693MP-ADJ/NOPB to operate is 7V. However, the device can operate down to 6.5V with reduced performance.
The LP38693MP-ADJ/NOPB is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the output voltage may drop. It's recommended to derate the output current and voltage at high temperatures.
To ensure the stability of the LP38693MP-ADJ/NOPB output voltage, it's recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.