-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP38692MP-5.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38692MP-5.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 1A SOT-223-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2682 In Stock |
|
$0.9038 / $1.8600 | Buy Now |
DISTI #
926-38692MP-5.0/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A LDO W/Enable Pin A 926-LP38692MPX50NOPB RoHS: Compliant | 3338 |
|
$0.8810 / $2.9300 | Buy Now |
|
Bristol Electronics | 640 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 35 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | 28 |
|
$1.0000 / $2.0000 | Buy Now | |
|
Rochester Electronics | LP38692 1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$0.7108 / $1.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
|
Cytech Systems Limited | IC REG LINEAR 5V 1A SOT223-5 | 3000 |
|
RFQ | |
|
Vyrian | Regulators | 55313 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38692MP-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38692MP-5.0/NOPB
Texas Instruments
1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0225% | |
Load Regulation-Max | 0.24975% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LP38692MP-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38692MP-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP38692MP-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | LP38692MP-5.0/NOPB vs LP38692MP-5.0/NOPB |
LP38692MPX-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | LP38692MP-5.0/NOPB vs LP38692MPX-5.0/NOPB |
LP38692MPX-5.0 | Texas Instruments | Check for Price | 1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125 | LP38692MP-5.0/NOPB vs LP38692MPX-5.0 |
LP38692MP-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | LP38692MP-5.0/NOPB vs LP38692MP-5.0 |
The recommended input capacitor value is 10uF to 22uF, depending on the input voltage and output current requirements.
To ensure stability, it's recommended to use a minimum output capacitor of 10uF and an ESR of 0.1 ohms or less, and to place the output capacitor close to the output pin.
The maximum input voltage that can be applied to the LP38692MP-5.0/NOPB is 15V, but it's recommended to operate within the specified input voltage range of 6.5V to 12V for optimal performance.
To reduce noise and ripple, it's recommended to use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and use a shielded inductor if possible.
The thermal derating curve for the LP38692MP-5.0/NOPB is not explicitly stated in the datasheet, but it's recommended to follow the thermal design guidelines provided in the datasheet to ensure reliable operation.