-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 7-V, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP3855ES-2.5/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3855ES-2.5/NOPB-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
21 In Stock |
|
$3.4864 / $6.1700 | Buy Now |
DISTI #
926-3855ES-2.5/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A Low Dropout LDO A 926-LP3855ESX25NOPB RoHS: Compliant | 7 |
|
$3.5400 / $6.1700 | Buy Now |
DISTI #
J56:1989_00533805
|
Arrow Electronics | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK Tube Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks Date Code: 2118 | Europe - 135 |
|
$3.0000 | Buy Now |
DISTI #
85998584
|
Verical | LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK Tube Min Qty: 89 Package Multiple: 1 Date Code: 1301 | Americas - 3143 |
|
$3.3875 / $4.2375 | Buy Now |
|
Rochester Electronics | LP3855 1.5A Fast Response Ultra Low Dropout Linear Regulators RoHS: Not Compliant Status: Active Min Qty: 1 | 3143 |
|
$2.7100 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3855ES-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3855ES-2.5/NOPB
Texas Instruments
1.5-A, 7-V, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.88 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Load Regulation-Max | 0.003% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LP3855ES-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3855ES-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3855ES-2.5 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PSSO5, TO-263, 5 PIN | LP3855ES-2.5/NOPB vs LP3855ES-2.5 |
LP3855ES-2.5 | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.38 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3855ES-2.5/NOPB vs LP3855ES-2.5 |
LP3855ES-2.5/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.38 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3855ES-2.5/NOPB vs LP3855ES-2.5/NOPB |
LP3855ESX-2.5 | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.38 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3855ES-2.5/NOPB vs LP3855ESX-2.5 |
The maximum input voltage that can be applied to the LP3855ES-2.5/NOPB is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the device and use a low-ESR capacitor for the output.
The minimum input voltage required for the LP3855ES-2.5/NOPB to operate is 2.5V, but it's recommended to keep it above 2.7V for optimal performance.
The LP3855ES-2.5/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliability.
The power dissipation of the LP3855ES-2.5/NOPB can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.