Part Details for LP38512TJ-ADJ/NOPB by Texas Instruments
Results Overview of LP38512TJ-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP38512TJ-ADJ/NOPB Information
LP38512TJ-ADJ/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38512TJ-ADJ/NOPB | Texas Instruments | 1.5A Fast-Transient Response Adjustable Low-Dropout Linear Voltage Regulator 5-TO-263 -40 to 125 | |
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator |
Price & Stock for LP38512TJ-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38512TJ-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
296 In Stock |
|
$0.9863 / $2.0100 | Buy Now |
DISTI #
926-38512TJ-ADJ/NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5Ma Fast-Transient LDO RoHS: Compliant | 628 |
|
$0.9630 / $2.0100 | Buy Now |
|
Win Source Electronics | IC REG LIN POS ADJ 1.5A TO263-5 | 5000 |
|
$1.8769 / $2.8154 | Buy Now |
Part Details for LP38512TJ-ADJ/NOPB
LP38512TJ-ADJ/NOPB CAD Models
LP38512TJ-ADJ/NOPB Part Data Attributes
|
LP38512TJ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38512TJ-ADJ/NOPB
Texas Instruments
1.5-A, adjustable ultra-low-dropout voltage regulator with low noise & enable 5-TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.06 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.85 mm |
Alternate Parts for LP38512TJ-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP38512TJ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38512TJ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP38512TJ-ADJ | Texas Instruments | Check for Price | 0.5 V-4.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.3V DROPOUT, PSSO5, 1.70 MM PITCH, TO-263, 5 PIN | LP38512TJ-ADJ/NOPB vs LP38512TJ-ADJ |
LP38512TJ-ADJ/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
The output voltage can be adjusted by connecting a resistor divider network between the output and the adjust pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula provided in the datasheet.
-
The minimum input voltage is 2.5V, but it's recommended to keep it above 3V for optimal performance and to ensure that the output voltage remains stable.
-
The LP38512TJ-ADJ/NOPB is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C to ensure reliable operation and to prevent overheating.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10uF and to keep the output capacitor's ESR (Equivalent Series Resistance) below 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR below 1 ohm.