-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power Quad Comparator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP339MX/NOPB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP339MX/NOPBCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11517 In Stock |
|
$0.3875 / $0.9300 | Buy Now |
DISTI #
926-LP339MX/NOPB
|
Mouser Electronics | Analog Comparators LOW PWR QUAD COMP A 926-LP339M/NOPB RoHS: Compliant | 4510 |
|
$0.3870 / $0.9300 | Buy Now |
DISTI #
J56:1989_00062463
|
Arrow Electronics | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 7500 |
|
$0.3619 | Buy Now |
DISTI #
V72:2272_07294071
|
Arrow Electronics | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2747 |
|
$0.3928 / $0.9137 | Buy Now |
DISTI #
67203142
|
Verical | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2309 | Americas - 2747 |
|
$0.3928 / $0.6462 | Buy Now |
|
Vyrian | Amplifiers | 30355 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP339MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP339MX/NOPB
Texas Instruments
Ultra-Low Power Quad Comparator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LP339MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP339MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP339M/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | LP339MX/NOPB vs LP339M/NOPB |
LM339DBRE4 | Texas Instruments | Check for Price | Quad differential comparator 14-SSOP 0 to 70 | LP339MX/NOPB vs LM339DBRE4 |
LM339DBLE | Texas Instruments | Check for Price | Quad Differential Comparator 14-SSOP 0 to 70 | LP339MX/NOPB vs LM339DBLE |
LM339DBR | Texas Instruments | Check for Price | Quad differential comparator 14-SSOP 0 to 70 | LP339MX/NOPB vs LM339DBR |
LM339DB | AMD | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | LP339MX/NOPB vs LM339DB |
LM339NS | Texas Instruments | Check for Price | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SOIC-14 | LP339MX/NOPB vs LM339NS |
LM339NSLE | Texas Instruments | Check for Price | Quad Differential Comparator 14-SO 0 to 70 | LP339MX/NOPB vs LM339NSLE |
LM339D | AMD | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | LP339MX/NOPB vs LM339D |
LM339NSR | Texas Instruments | $0.1604 | Quad differential comparator 14-SOP 0 to 70 | LP339MX/NOPB vs LM339NSR |
The LP339MX/NOPB can operate from -40°C to 125°C, making it suitable for a wide range of applications.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for the output filter, and avoid using a capacitor with high equivalent series resistance (ESR) for the input filter.
The recommended input capacitor value is 1-10 μF, depending on the input voltage and output current requirements. A larger capacitor value can help reduce input voltage ripple.
Yes, the LP339MX/NOPB is suitable for high-reliability applications due to its high MTBF (mean time between failures) rating and compliance with various industry standards, such as AEC-Q100.
The output voltage of the LP339MX/NOPB can be calculated using the formula: Vout = (1 + R1/R2) * Vref, where R1 and R2 are the feedback resistors, and Vref is the internal reference voltage (1.24 V).