Part Details for LP2996MR/NOPB by Texas Instruments
Results Overview of LP2996MR/NOPB by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2996MR/NOPB Information
LP2996MR/NOPB by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP2996MRX/NOPB | Texas Instruments | 1.5A DDR termination regulator with shutdown pin for DDR2 8-SO PowerPAD 0 to 125 |
Price & Stock for LP2996MR/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2996MR/NOPB-ND
|
DigiKey | IC DDR TERMINATION REG 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
116 In Stock |
|
$0.8310 / $1.7000 | Buy Now |
DISTI #
926-LP2996MR/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC DDR TERMINATION REG A 926-LP2996MRX/NOPB RoHS: Compliant | 826 |
|
$0.7930 / $1.5500 | Buy Now |
DISTI #
V99:2348_07294011
|
Arrow Electronics | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2038 | Americas - 2 |
|
$0.7396 | Buy Now |
DISTI #
85998977
|
Verical | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 1601 | Americas - 1323255 |
|
$1.2875 | Buy Now |
DISTI #
85991230
|
Verical | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 1701 | Americas - 1227007 |
|
$1.2875 | Buy Now |
DISTI #
85998176
|
Verical | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 1401 | Americas - 1061420 |
|
$1.2875 | Buy Now |
DISTI #
85998368
|
Verical | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 1801 | Americas - 405080 |
|
$1.2875 | Buy Now |
DISTI #
85989946
|
Verical | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 1301 | Americas - 23285 |
|
$1.2875 | Buy Now |
|
Rochester Electronics | 1.5A DDR termination regulator with shutdown pin RoHS: Compliant Status: Active Min Qty: 1 | 4040067 |
|
$0.6405 / $1.0300 | Buy Now |
DISTI #
SMC-LP2996MR/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 711 |
|
RFQ |