Datasheets
LP2989IMMX-5.0/NOPB by:

500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125

Part Details for LP2989IMMX-5.0/NOPB by Texas Instruments

Results Overview of LP2989IMMX-5.0/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LP2989IMMX-5.0/NOPB Information

LP2989IMMX-5.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LP2989IMMX-5.0/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 926-LP2989IMMX50NOPB
Mouser Electronics LDO Voltage Regulators 500-mA 16-V low-dr opout voltage regula A 595-TPS7A2650DRVR RoHS: Compliant 0
  • 3,500 $2.1000
$2.1000 Order Now
Vyrian Peripheral ICs 962
RFQ

Part Details for LP2989IMMX-5.0/NOPB

LP2989IMMX-5.0/NOPB CAD Models

LP2989IMMX-5.0/NOPB Part Data Attributes

LP2989IMMX-5.0/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LP2989IMMX-5.0/NOPB Texas Instruments 500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.65 V
Dropout Voltage1-Nom 0.31 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 16 V
Input Voltage-Min 6 V
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Line Regulation-Max 0.016%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 5.175 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Width 3 mm

Alternate Parts for LP2989IMMX-5.0/NOPB

This table gives cross-reference parts and alternative options found for LP2989IMMX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2989IMMX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LP2989IMM-5.0/NOPB National Semiconductor Corporation Check for Price IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator LP2989IMMX-5.0/NOPB vs LP2989IMM-5.0/NOPB
LP2989IMM-5.0 National Semiconductor Corporation Check for Price IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator LP2989IMMX-5.0/NOPB vs LP2989IMM-5.0
Part Number Manufacturer Composite Price Description Compare
LP2989IMM-5.0 Texas Instruments Check for Price Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-VSSOP -40 to 125 LP2989IMMX-5.0/NOPB vs LP2989IMM-5.0
LP2989IMM-5.0/NOPB Texas Instruments Check for Price 500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 LP2989IMMX-5.0/NOPB vs LP2989IMM-5.0/NOPB
LP2989IMMX-5.0/NOPB National Semiconductor Corporation Check for Price IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator LP2989IMMX-5.0/NOPB vs LP2989IMMX-5.0/NOPB

LP2989IMMX-5.0/NOPB Frequently Asked Questions (FAQ)

  • The maximum input voltage that can be applied to the LP2989IMMX-5.0/NOPB is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.

  • To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 2.2uF), and keep the input and output capacitors close to the device.

  • The LP2989IMMX-5.0/NOPB is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Consider using a heat sink or thermal management techniques to keep the device within its recommended operating temperature range.

  • The output voltage of the LP2989IMMX-5.0/NOPB is fixed at 5.0V, and it's not adjustable. The device is designed to provide a stable 5.0V output voltage from an input voltage range of 6.5V to 12V.

  • Yes, the LP2989IMMX-5.0/NOPB is suitable for powering microcontrollers and other digital loads. It provides a low-noise, low-dropout output voltage that's ideal for powering sensitive digital circuits.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2989IMMX-5.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2989IMMX-5.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2989IMMX-5.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LP2989IMMX-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2989IMMX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2989IMMX-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2989IMMX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2989IMMX-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2989IMMX-5.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: