Part Details for LP2985-50DBVR by Honest Han
Results Overview of LP2985-50DBVR by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2985-50DBVR Information
LP2985-50DBVR by Honest Han is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985A-50DBVRG4 | Texas Instruments | 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125 | |
LP2985-50DBVR | Texas Instruments | 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125 | |
LP2985-50DBVRG4 | Texas Instruments | 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125 |
Price & Stock for LP2985-50DBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC REG LINEAR 5V 150MA SOT23-5 | 27204 |
|
RFQ |