-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 16-V, low-dropout voltage regulator with low output voltage & enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2983AIM5X-1.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP2983AIM5X-1.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1V 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8390 / $1.4100 | Buy Now |
DISTI #
926-LP2983AIM5X10NPB
|
Mouser Electronics | LDO Voltage Regulators 150-mA 16-V low-dr opout voltage regula A 926-LP2983AIM510NOPB RoHS: Compliant | 0 |
|
$0.8480 / $0.8660 | Order Now |
DISTI #
85992476
|
Verical | LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 312 Package Multiple: 1 Date Code: 1401 | Americas - 3000 |
|
$1.2046 | Buy Now |
|
Rochester Electronics | LP2983 Micropower 150 mA Voltage Regulator in SOT-23 Package For Output Voltages 1.2V RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.5975 / $0.9637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2983AIM5X-1.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2983AIM5X-1.0/NOPB
Texas Instruments
150-mA, 16-V, low-dropout voltage regulator with low output voltage & enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOT-23, SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.0045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.035 V | |
Output Voltage1-Min | 0.965 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
The maximum input voltage that can be applied to the LP2983AIM5X-1.0/NOPB is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
To ensure the output voltage is stable and accurate, make sure to use a stable input voltage, decouple the input and output with capacitors, and use a low-ESR output capacitor. Also, ensure that the device is operated within its recommended operating conditions.
The minimum input voltage required for the LP2983AIM5X-1.0/NOPB to operate is 2.5V, but it's recommended to keep it above 2.7V for optimal performance.
The LP2983AIM5X-1.0/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliable operation.
The output voltage tolerance of the LP2983AIM5X-1.0/NOPB is typically ±1% over the operating temperature range. You can calculate the output voltage tolerance by multiplying the nominal output voltage by the tolerance percentage.