Part Details for LP2981-28DBVRE4 by Texas Instruments
Results Overview of LP2981-28DBVRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2981-28DBVRE4 Information
LP2981-28DBVRE4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LP2981-28DBVRE4
LP2981-28DBVRE4 CAD Models
LP2981-28DBVRE4 Part Data Attributes
|
LP2981-28DBVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2981-28DBVRE4
Texas Instruments
2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0109% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.898 V | |
Output Voltage1-Min | 2.702 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
Alternate Parts for LP2981-28DBVRE4
This table gives cross-reference parts and alternative options found for LP2981-28DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981-28DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2981-28DBVR | Texas Instruments | $0.2205 | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2981-28DBVRE4 vs LP2981-28DBVR |
LP2981IM5-2.8 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | LP2981-28DBVRE4 vs LP2981IM5-2.8 |
LP2981-28DBVTE4 | Texas Instruments | Check for Price | Single Output LDO, 100mA, Fixed(2.8V), Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125 | LP2981-28DBVRE4 vs LP2981-28DBVTE4 |
LP2981-28DBVT | Texas Instruments | Check for Price | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2981-28DBVRE4 vs LP2981-28DBVT |
LP2981-28DBVTG4 | Texas Instruments | Check for Price | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2981-28DBVRE4 vs LP2981-28DBVTG4 |