-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2975IMM-5.0 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1569 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2975IMM-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2975IMM-5.0
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 23 V | |
Output Voltage-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP2975IMM-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2975IMM-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2975IMMX-5.0 | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8, Analog IC:Other | LP2975IMM-5.0 vs LP2975IMMX-5.0 |
LP2975IMM-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8, Analog IC:Other | LP2975IMM-5.0 vs LP2975IMM-5.0/NOPB |
LP2975AIMM-5.0 | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8, Analog IC:Other | LP2975IMM-5.0 vs LP2975AIMM-5.0 |
LP2975IMM-5.0 | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8, Analog IC:Other | LP2975IMM-5.0 vs LP2975IMM-5.0 |
LP2975AIMM-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8, Analog IC:Other | LP2975IMM-5.0 vs LP2975AIMM-5.0/NOPB |
The maximum input voltage that can be applied to the LP2975IMM-5.0 is 15V, but it's recommended to keep it below 12V for reliable operation.
To ensure stability, make sure to follow the recommended layout and component selection guidelines, and add a 10uF capacitor between the VIN and GND pins. Also, ensure that the output capacitor is at least 10uF and has an ESR of less than 1 ohm.
The minimum input voltage required for the LP2975IMM-5.0 to operate is 6.5V, but it's recommended to keep it above 7V for reliable operation.
The LP2975IMM-5.0 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
The output voltage of the LP2975IMM-5.0 is fixed at 5.0V, but it can be adjusted using an external resistor divider network. The output voltage can be calculated using the formula: Vout = 5.0V * (1 + R1/R2), where R1 and R2 are the resistors in the divider network.