Part Details for LP2967ITP-1833 by Texas Instruments
Results Overview of LP2967ITP-1833 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2967ITP-1833 Information
LP2967ITP-1833 by Texas Instruments is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LP2967ITP-1833
LP2967ITP-1833 CAD Models
LP2967ITP-1833 Part Data Attributes
|
LP2967ITP-1833
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2967ITP-1833
Texas Instruments
IC,VOLT REGULATOR,FIXED,+1.8V & +3.3V,BIPOLAR,BGA,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FBGA, BGA8,3X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |