Part Details for LP2967ITP-1833/NOPB by National Semiconductor Corporation
Results Overview of LP2967ITP-1833/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2967ITP-1833/NOPB Information
LP2967ITP-1833/NOPB by National Semiconductor Corporation is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2967ITP-1833/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2967ITP-1833/NOPB-ND
|
DigiKey | IC REG LIN 1.8/3.3V 150MA 8-USMD Min Qty: 221 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
443 In Stock |
|
$1.3600 | Buy Now |
DISTI #
87489127
|
Verical | LDO Regulator Pos 1.8V3.3V 0.15A/0.15A 8-Pin DSBGA T/R Min Qty: 242 Package Multiple: 1 Date Code: 0701 | Americas - 250 |
|
$1.3125 / $1.5500 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 443 |
|
$1.0500 / $1.3100 | Buy Now |
Part Details for LP2967ITP-1833/NOPB
LP2967ITP-1833/NOPB CAD Models
LP2967ITP-1833/NOPB Part Data Attributes
|
LP2967ITP-1833/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2967ITP-1833/NOPB
National Semiconductor Corporation
Regulator, 2 Output, BIPolar, PBGA8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 16 V | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% |