-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, dual-channel adjustable low-dropout voltage regulator with power good 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2966IMM-1833/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6428
|
Newark | Ldo, Dual, 1.8V/3.3V, 0.15A, Vssop-8, Input Voltage Max:7V, Input Voltage Min:2.7V, No. Of Outputs:2 Output, Regulator Output Type:Fixed, Ldo Regulator Case Style:Vssop, No. Of Pins:8Pins, Output Current - Output 1:150Ma, Output Rohs Compliant: Yes |Texas Instruments LP2966IMM-1833/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 141 |
|
$2.1300 / $2.7100 | Buy Now |
DISTI #
LP2966IMM-1833/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.8V/3.3V 8-VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2907 In Stock |
|
$1.0347 / $2.0900 | Buy Now |
DISTI #
926-LP2966IMM1833NPB
|
Mouser Electronics | LDO Voltage Regulators Dual 150mA Ultra LDO Reg RoHS: Compliant | 1249 |
|
$1.0400 / $1.8500 | Buy Now |
DISTI #
V72:2272_07289541
|
Arrow Electronics | LDO Regulator Pos 1.8V3.3V 0.15A/0.15A 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2126 Container: Cut Strips | Americas - 373 |
|
$0.9874 / $1.1416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2966IMM-1833/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2966IMM-1833/NOPB
Texas Instruments
150-mA, dual-channel adjustable low-dropout voltage regulator with power good 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.135 V | |
Dropout Voltage2-Max | 0.27 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.863 V | |
Output Voltage1-Min | 1.737 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 3.4155 V | |
Output Voltage2-Min | 3.1845 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP2966IMM-1833/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2966IMM-1833/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2966IMMX-1833/NOPB | Texas Instruments | Check for Price | Dual 150mA Ultra Low-Dropout Regulator 8-VSSOP -40 to 125 | LP2966IMM-1833/NOPB vs LP2966IMMX-1833/NOPB |
LP2966IMM-1833/NOPB | National Semiconductor Corporation | Check for Price | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8, Fixed Positive Multiple Output LDO Regulator | LP2966IMM-1833/NOPB vs LP2966IMM-1833/NOPB |
LP2966IMMX-1833 | Texas Instruments | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8 | LP2966IMM-1833/NOPB vs LP2966IMMX-1833 |
The maximum input voltage is 6.5V, but it's recommended to keep it below 6V for reliable operation.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the output voltage within the recommended range. Also, avoid using long output cables and keep the input and output decoupling capacitors close to the device.
The minimum input voltage required is 2.7V, but it's recommended to keep it above 3V for reliable operation.
The LP2966IMM-1833/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliable operation.
The output voltage can be calculated using the formula: Vout = 1.1833 * (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.