Part Details for LP2951-50DRJR by Texas Instruments
Results Overview of LP2951-50DRJR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2951-50DRJR Information
LP2951-50DRJR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2951-50DRJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 283 |
|
RFQ |
Part Details for LP2951-50DRJR
LP2951-50DRJR CAD Models
LP2951-50DRJR Part Data Attributes
|
LP2951-50DRJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2951-50DRJR
Texas Instruments
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, MO-229WGGB, QFN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC8,.15,32 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5.7 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for LP2951-50DRJR
This table gives cross-reference parts and alternative options found for LP2951-50DRJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951-50DRJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2951-50DR | Texas Instruments | $0.2912 | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | LP2951-50DRJR vs LP2951-50DR |
TC1173-5.0VOA | Microchip Technology Inc | $0.4428 | 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | LP2951-50DRJR vs TC1173-5.0VOA |
LP2950-50LPRE3 | Texas Instruments | $0.4500 | 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125 | LP2951-50DRJR vs LP2950-50LPRE3 |
LP2951-50DRGR | Texas Instruments | $1.1307 | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SON -40 to 125 | LP2951-50DRJR vs LP2951-50DRGR |
MIC5206-3.8YMM | Microchip Technology Inc | $1.3520 | 3.8V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | LP2951-50DRJR vs MIC5206-3.8YMM |
MIC5206-4.0YMM | Microchip Technology Inc | $1.3520 | 4V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | LP2951-50DRJR vs MIC5206-4.0YMM |
LP2950-50KVUR | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM3, POWERFLEX, TO-252, 2/3 PIN | LP2951-50DRJR vs LP2950-50KVUR |
LP2951-50DRG4 | Texas Instruments | Check for Price | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | LP2951-50DRJR vs LP2951-50DRG4 |
LP2950-50LP | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | LP2951-50DRJR vs LP2950-50LP |
LP2951ACD-3.0R2 | Motorola Semiconductor Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2.964V Min, 3.036V Max, 0.45V Dropout, PDSO8, PLASTIC, SO-8 | LP2951-50DRJR vs LP2951ACD-3.0R2 |