Part Details for LP181M250C3P3 by Cornell Dubilier Electronics Inc
Results Overview of LP181M250C3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP181M250C3P3 Information
LP181M250C3P3 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LP181M250C3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C0039
|
Newark | Aluminum Electrolytic Capacitor, 180Uf, 250V, Capacitance:180Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier LP181M250C3P3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $9.2600 | Buy Now |
DISTI #
LP181M250C3P3-ND
|
DigiKey | CAP ALUM 180UF 20% 250V SNAP TH Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7625 | Buy Now |
DISTI #
539-LP181M250C3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 250V (D X L) 25mm x 30mm RoHS: Compliant | 0 |
|
$4.9000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 180uF ±20% - 250VDC - 10mm Pin Spacing - 30x25mm Dia - 105°C RoHS: Compliant | 0 |
|
$4.7300 / $12.9500 | Buy Now |
Part Details for LP181M250C3P3
LP181M250C3P3 CAD Models
LP181M250C3P3 Part Data Attributes
|
LP181M250C3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP181M250C3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1400 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 686 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |