-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 3500MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0603, LGA-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP0603N3500ANTR by Kyocera AVX Components is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1455
|
Newark | Low Pass Filter/Tape/Reel Rohs Compliant: Yes |Kyocera Avx LP0603N3500ANTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.5850 | Buy Now |
DISTI #
478-4320-1-ND
|
DigiKey | RF FILTER LOW PASS 3.5GHZ 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5185 / $1.0600 | Buy Now |
DISTI #
LP0603N3500ANTR
|
Avnet Americas | - Tape and Reel (Alt: LP0603N3500ANTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4474 / $0.4567 | Buy Now |
DISTI #
581-LP0603N3500ANTR
|
Mouser Electronics | Signal Conditioning 3500MHz 0603 SIZE RoHS: Compliant | 4308 |
|
$0.5140 / $1.2800 | Buy Now |
DISTI #
LP0603N3500ANTR
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP0603N3500ANTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0603N3500ANTR
Kyocera AVX Components
Low Pass Filter, 3500MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0603, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0603, LGA-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Attenuation Frequency-Max | 7000 MHz | |
Attenuation Frequency-Min | 10500 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 3500 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | -0.5 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | NICKEL | |
VSWR | 1.4 | |
Width | 0.84 mm |
The recommended land pattern for LP0603N3500ANTR is a rectangular pad with a size of 0.65mm x 0.65mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
Yes, LP0603N3500ANTR is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating and premature failure.
LP0603N3500ANTR is a general-purpose capacitor, and its performance in high-frequency applications may not be optimal. For high-frequency applications, it's recommended to use a capacitor specifically designed for high-frequency use, such as those with a lower equivalent series resistance (ESR) and higher self-resonant frequency.
Yes, LP0603N3500ANTR is compatible with lead-free soldering processes, including RoHS and WEEE directives. The component is made with a lead-free termination and is suitable for use in environmentally friendly designs.
The moisture sensitivity level (MSL) of LP0603N3500ANTR is MSL 2, which means it can withstand a maximum of 24 hours of exposure to a humidity level of 60% at 30°C before soldering.