Part Details for LOE6SF-ABCB-24-1 by OSRAM GmbH
Results Overview of LOE6SF-ABCB-24-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LOE6SF-ABCB-24-1 Information
LOE6SF-ABCB-24-1 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LOE6SF-ABCB-24-1
LOE6SF-ABCB-24-1 CAD Models
LOE6SF-ABCB-24-1 Part Data Attributes
|
LOE6SF-ABCB-24-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LOE6SF-ABCB-24-1
OSRAM GmbH
SINGLE COLOR LED, ORANGE, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 2950.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LOE6SF-ABCB-24-1
This table gives cross-reference parts and alternative options found for LOE6SF-ABCB-24-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOE6SF-ABCB-24-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q65110A7524 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-4 | LOE6SF-ABCB-24-1 vs Q65110A7524 |
Q65110A7524 | OSRAM GmbH | Check for Price | Visible LED, SINGLE COLOR LED | LOE6SF-ABCB-24-1 vs Q65110A7524 |
LOE6SF-ABCB-24-1 | ams OSRAM Group | Check for Price | Single Color LED, Orange, Colorless Clear, 2.4mm, LCC-4 | LOE6SF-ABCB-24-1 vs LOE6SF-ABCB-24-1 |