Part Details for LO E6SF-ABCB-24-1 by ams OSRAM Group
Results Overview of LO E6SF-ABCB-24-1 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LO E6SF-ABCB-24-1 Information
LO E6SF-ABCB-24-1 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LO E6SF-ABCB-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88821330
|
Verical | LED Uni-Color Orange 610nm Automotive AEC-Q102 4-Pin PLCC T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2516 | Americas - 62000 |
|
$0.2269 | Buy Now |
DISTI #
LOE6SF-ABCB-24-1
|
TME | LED, SMD, 3030,PLCC4, orange, 1400÷4500mcd, 3x3x2.1mm, 120°, 50mA Min Qty: 5 | 0 |
|
$0.0710 / $0.1440 | RFQ |
Part Details for LO E6SF-ABCB-24-1
LO E6SF-ABCB-24-1 CAD Models
LO E6SF-ABCB-24-1 Part Data Attributes
|
LO E6SF-ABCB-24-1
ams OSRAM Group
Buy Now
|
Compare Parts:
LO E6SF-ABCB-24-1
ams OSRAM Group
|
Samacsys Manufacturer | ams OSRAM |