Part Details for LNR2D472MSE by Nichicon Corporation
Results Overview of LNR2D472MSE by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNR2D472MSE Information
LNR2D472MSE by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LNR2D472MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5769
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 200V, 20%, Screw, Capacitance:4700Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LNR2D472MSE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9700 / $26.4700 | Buy Now |
DISTI #
493-7757-ND
|
DigiKey | CAP ALUM 4700UF 20% 200V SCREW Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
8 In Stock |
|
$23.6407 / $36.4600 | Buy Now |
DISTI #
647-LNR2D472MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200volts 4700uF 85c 51x100 RoHS: Compliant | 0 |
|
$23.6400 / $35.5000 | Order Now |
DISTI #
70322651
|
RS | Aluminum Electrolytic Capacitor, 4700uF 200 V, NR Series 5000h 51 x 100mm Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1600 | RFQ |
DISTI #
LNR2D472MSE
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 200volts 4700uF 85c 51x100 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$24.0400 / $26.0100 | Buy Now |
Part Details for LNR2D472MSE
LNR2D472MSE CAD Models
LNR2D472MSE Part Data Attributes
|
LNR2D472MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR2D472MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.9 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 6300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |