Part Details for LNK606DG-TL by Power Integrations
Results Overview of LNK606DG-TL by Power Integrations
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNK606DG-TL Information
LNK606DG-TL by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LNK606DG-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6315
|
Newark | Ac/Dc Conv, Flyback, 6.1W, 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:6.1W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations LNK606DG-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
596-1725-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4187 In Stock |
|
$0.6250 / $1.0000 | Buy Now |
DISTI #
LNK606DG-TL
|
Avnet Americas | CV/CC Switcher 7-Pin SOIC-C T/R - Tape and Reel (Alt: LNK606DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5856 / $0.5978 | Buy Now |
DISTI #
869-LNK606DG-TL
|
Mouser Electronics | AC/DC Converters 5.5 W (85-265 VAC) RoHS: Compliant | 6617 |
|
$0.6490 / $1.0000 | Buy Now |
DISTI #
LNK606DG-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO-8C Min Qty: 1 | 0 |
|
$0.8800 / $1.3700 | RFQ |
DISTI #
LNK606DG-TL
|
IBS Electronics | LNK606DG-TL by POWER INTEGRATIONS is a 700V energy-efficient switcher from the LNK606 series, offering 6.1W output with accurate CV/CC control, ideal for 85-265VAC applications in an SO-8C package. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.7930 / $0.8125 | Buy Now |
DISTI #
LNK606DG-TL
|
Avnet Asia | CV/CC Switcher 7-Pin SOIC-C T/R (Alt: LNK606DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Cytech Systems Limited | IC OFFLINE SWITCH FLYBACK 8SO | 1000 |
|
RFQ | |
DISTI #
LNK606DG-TL
|
EBV Elektronik | CVCC Switcher 7Pin SOICC TR (Alt: LNK606DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 700V 60kHz85kHz SO-7 AC-DC Controllers and Regulators ROHS | 2572 |
|
$0.3516 / $0.6397 | Buy Now |
Part Details for LNK606DG-TL
LNK606DG-TL CAD Models
LNK606DG-TL Part Data Attributes
|
LNK606DG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK606DG-TL
Power Integrations
Analog Circuit, 1 Func, PDSO8, SOP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) |
LNK606DG-TL Frequently Asked Questions (FAQ)
-
The maximum ambient temperature range for the LNK606DG-TL is -40°C to 85°C.
-
Proper cooling can be achieved by providing adequate airflow, using a heat sink, and ensuring good thermal conductivity between the device and the heat sink.
-
A recommended PCB layout for the LNK606DG-TL includes a solid ground plane, short and wide traces for the high-current paths, and a separate island for the control circuitry.
-
Troubleshooting issues with the LNK606DG-TL can be done by checking the input voltage, output voltage, and current, as well as verifying the proper operation of the feedback loop and the switching frequency.
-
Yes, the LNK606DG-TL can be used in a flyback converter topology, but it requires careful design and layout to ensure proper operation and minimize electromagnetic interference (EMI).