-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, SOP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNK605DG-TL by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6092
|
Newark | Led Driver, 80Khz, Soic-8, Topology:Flyback, Led Driver Type:Isolated, Input Voltage Min:90V, Input Voltage Max:265V, Output Voltage Max:12.1V, Output Current Max:300Ma, Switching Frequency Typ:80Khz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Power Integrations LNK605DG-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 697 |
|
$0.7000 / $1.0000 | Buy Now |
DISTI #
596-1723-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20181 In Stock |
|
$0.6250 / $1.0000 | Buy Now |
DISTI #
LNK605DG-TL
|
Avnet Americas | LED Driver AC/DC, CV/CC Switcher, Flyback, 90V to 265V Input, 65W, 80kHz, 1 Output, SOIC-8 - Tape and Reel (Alt: LNK605DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5856 / $0.5978 | Buy Now |
DISTI #
869-LNK605DG-TL
|
Mouser Electronics | AC/DC Converters 85-265 VAC 4.5W LinkSwitch II RoHS: Compliant | 17315 |
|
$0.6250 / $1.0000 | Buy Now |
DISTI #
LNK605DG-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO-8C Min Qty: 1 | 0 |
|
$0.8800 / $1.3700 | RFQ |
DISTI #
LNK605DG-TL
|
IBS Electronics | LNK605DG-TL by POWER INTEGRATIONS is an energy-efficient off-line switcher IC with integrated 700V MOSFET, suitable for low power AC-DC converters, featuring high efficiency and low standby power. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.8125 / $0.8450 | Buy Now |
DISTI #
LNK605DG-TL
|
Avnet Asia | LED Driver AC/DC, CV/CC Switcher, Flyback, 90V to 265V Input, 65W, 80kHz, 1 Output, SOIC-8 (Alt: LNK605DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LNK605DG-TL
|
EBV Elektronik | LED Driver ACDC CVCC Switcher Flyback 90V to 265V Input 65W 80kHz 1 Output SOIC8 (Alt: LNK605DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60kHz85kHz 700V SO-7 AC-DC Controllers and Regulators ROHS | 430 |
|
$0.2399 / $0.4723 | Buy Now |
|
Vyrian | Other Function Semiconductors | 13908 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK605DG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK605DG-TL
Power Integrations
Analog Circuit, 1 Func, PDSO8, SOP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) |
The maximum output power of LNK605DG-TL is 5W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
To ensure stability, it's essential to follow the recommended PCB layout, use a suitable output capacitor, and ensure the input voltage is within the specified range.
The BYPASS pin is used to connect an external capacitor to the internal voltage regulator, which helps to improve the power supply rejection ratio (PSRR) and reduce noise.
Yes, LNK605DG-TL is rated for operation up to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
To optimize efficiency, ensure a low-ESR output capacitor, minimize the input voltage ripple, and optimize the transformer turns ratio. Additionally, consider using a synchronous rectifier or a low-loss diode.