Part Details for LNK3202P by Power Integrations
Results Overview of LNK3202P by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNK3202P Information
LNK3202P by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LNK3202P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8016
|
Newark | Ac/Dcconv, Buck-Boost/Flyback, 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Rating Max:-, Topology:Buck, Buck-Boost, Flyback, Isolation:Non Isolated, Product Range:- Rohs Compliant: Yes |Power Integrations LNK3202P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$0.6310 / $0.8710 | Buy Now |
DISTI #
596-1663-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4000 / $0.6400 | Buy Now |
DISTI #
LNK3202P
|
Avnet Americas | Conv AC-DC Single Buck/Buck-Boost/Flyback 85V to 265V 7-Pin PDIP - Rail/Tube (Alt: LNK3202P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3744 / $0.4000 | Buy Now |
DISTI #
869-LNK3202P
|
Mouser Electronics | AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V RoHS: Compliant | 56 |
|
$0.4000 / $0.6400 | Buy Now |
DISTI #
LNK3202P
|
EBV Elektronik | Conv ACDC Single BuckBuckBoostFlyback 85V to 265V 7Pin PDIP (Alt: LNK3202P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK3202P
LNK3202P CAD Models
LNK3202P Part Data Attributes
|
LNK3202P
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK3202P
Power Integrations
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | THERMAL SHUTDOWN:150C | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.44 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Max (Vsup) | 265 V | |
Supply Voltage-Min (Vsup) | 85 V | |
Supply Voltage-Nom (Vsup) | 230 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
LNK3202P Frequently Asked Questions (FAQ)
-
The maximum output power of LNK3202P is dependent on the input voltage, output voltage, and thermal design. However, Power Integrations recommends a maximum output power of 3.5 W for this device.
-
To ensure reliable start-up of LNK3202P, make sure the input voltage is within the specified range (85-265 VAC), and the output capacitor is properly sized and rated for the output voltage and current. Also, ensure that the device is properly thermally managed.
-
The BYPASS pin on LNK3202P is used to connect an external bypass capacitor to the internal voltage regulator. This helps to improve the noise immunity and transient response of the device.
-
No, LNK3202P is designed for isolated offline switching power supplies. It is not suitable for non-isolated applications due to its internal transformer and safety features.
-
To optimize the design for minimum standby power consumption, use a high-value resistor (e.g., 1 MΩ) between the BYPASS pin and the input voltage, and ensure that the output capacitor is properly sized and rated for low standby current.