Part Details for LNG801RKD by Panasonic Electronic Components
Results Overview of LNG801RKD by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNG801RKD Information
LNG801RKD by Panasonic Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LNG801RKD
LNG801RKD CAD Models
LNG801RKD Part Data Attributes
|
LNG801RKD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNG801RKD
Panasonic Electronic Components
Single Color LED, Orange, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
LNG801RKD Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and reliability.
-
Proper thermal management is crucial for the LNG801RKD. Ensure good heat dissipation by using a heat sink, thermal interface material, and a well-designed PCB with adequate thermal vias. Also, consider using a thermal simulation tool to optimize your design.
-
Panasonic recommends following the J-STD-020D.1 standard for soldering conditions. The recommended temperature profile is: peak temperature 260°C, time above 217°C 60s, and time above 183°C 150s. Ensure proper soldering techniques and handling to prevent damage.
-
To ensure reliability, follow proper storage and handling procedures, avoid excessive mechanical stress, and ensure correct soldering and assembly. Also, consider implementing a robust design with adequate margins, and perform thorough testing and validation.
-
The LNG801RKD has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Latch-up protection is also integrated, but it's crucial to design the system with adequate latch-up prevention measures.