-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LNB supply and control IC with step-up and I²C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNBH25LSPQR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2668691RL
|
Farnell | LNB SUPPLY/CONTROL IC, BOOST/I2C, QFN-24 RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 1 Days Container: Reel | 1804 |
|
$0.9710 / $1.0042 | Buy Now |
DISTI #
2668691
|
Farnell | LNB SUPPLY/CONTROL IC, BOOST/I2C, QFN-24 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Cut Tape | 1804 |
|
$0.9710 / $1.6604 | Buy Now |
DISTI #
497-15429-1-ND
|
DigiKey | IC REG CONV SAT TV 1OUT 24QFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
478 In Stock |
|
$1.0419 / $2.2400 | Buy Now |
DISTI #
LNBH25LSPQR
|
Avnet Americas | LNB Supply and Control IC 24-Pin QFN EP T/R - Tape and Reel (Alt: LNBH25LSPQR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.0476 / $1.0692 | Buy Now |
|
STMicroelectronics | LNB supply and control IC with step-up and I², C interface COO: Malaysia RoHS: Compliant Min Qty: 1 | 3989 |
|
$1.2500 / $2.2000 | Buy Now |
DISTI #
LNBH25LSPQR
|
Avnet Silica | LNB Supply and Control IC 24Pin QFN EP TR (Alt: LNBH25LSPQR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LNBH25LSPQR
|
EBV Elektronik | LNB Supply and Control IC 24Pin QFN EP TR (Alt: LNBH25LSPQR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | QFN-24-EP(4x4) DC-DC Converters ROHS | 18 |
|
$2.3943 / $3.8804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNBH25LSPQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBH25LSPQR
STMicroelectronics
LNB supply and control IC with step-up and I²C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
STMicroelectronics provides a recommended PCB layout in the application note AN2866, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The datasheet provides a list of recommended external components, including capacitors, resistors, and inductors. Additionally, STMicroelectronics offers a dedicated tool, the LNBH25LSPQR Component Selector, to help engineers select the correct components based on their specific application requirements.
The LNBH25LSPQR is rated for operation from -40°C to 125°C, but it's essential to consider the derating curves and thermal management guidelines provided in the datasheet to ensure reliable operation over the desired temperature range.
STMicroelectronics recommends implementing ESD protection using external components, such as TVS diodes or ESD arrays, according to the guidelines provided in the application note AN4073. Additionally, proper PCB layout and handling practices can help minimize the risk of ESD damage.
The LNBH25LSPQR is a low-noise, high-linearity amplifier suitable for various applications, including satellite communications, microwave radios, and radar systems. It's often used in low-noise block (LNB) and block downconverter (BDC) designs.