-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LNB supply and control IC with step-up and I²C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNBH25LPQR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2435562RL
|
Farnell | LNB SUPPLY & CONTROL W/ BOOST & I2C, QFN RoHS: Compliant Min Qty: 500 Lead time: 39 Weeks, 1 Days Container: Reel | 3910 |
|
$0.9119 / $0.9663 | Buy Now |
DISTI #
2435562
|
Farnell | LNB SUPPLY & CONTROL W/ BOOST & I2C, QFN RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Cut Tape | 3910 |
|
$0.9119 / $1.2317 | Buy Now |
DISTI #
LNBH25LPQR
|
Avnet Americas | LNB Supply and Control IC 8 to 16V 24-Pin QFN EP T/R - Tape and Reel (Alt: LNBH25LPQR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.9550 / $1.0199 | Buy Now |
DISTI #
V79:2366_17787301
|
Arrow Electronics | LNB Supply and Control Voltage Regulator 8V to 16V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2046 | Americas - 3979 |
|
$0.9604 / $2.3543 | Buy Now |
|
STMicroelectronics | LNB supply and control IC with step-up and I², C interface RoHS: Compliant Min Qty: 1 | 5093 |
|
$0.9700 / $3.1500 | Buy Now |
DISTI #
88122779
|
Verical | LNB Supply and Control Voltage Regulator 8V to 16V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2046 | Americas - 3979 |
|
$0.9604 / $2.3543 | Buy Now |
|
Rochester Electronics | LNBH25 - LNB Supply control Step-up I2C interf RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4000 |
|
$0.9626 / $1.5500 | Buy Now |
DISTI #
LNBH25LPQR
|
Avnet Silica | LNB Supply and Control IC 8 to 16V 24Pin QFN EP TR (Alt: LNBH25LPQR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
Cytech Systems Limited | IC REG CONV SAT TV 1OUT 24QFN | 8000 |
|
RFQ | |
DISTI #
LNBH25LPQR
|
EBV Elektronik | LNB Supply and Control IC 8 to 16V 24Pin QFN EP TR (Alt: LNBH25LPQR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNBH25LPQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBH25LPQR
STMicroelectronics
LNB supply and control IC with step-up and I²C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
The recommended operating voltage range for the LNBH25LPQR is 2.5V to 5.5V.
To ensure proper power-up, the VCC pin should be powered up before the VIN pin, and the VCC pin should be powered down before the VIN pin.
The maximum current rating for the LNBH25LPQR is 50mA.
To configure the LNBH25LPQR for low-power mode, set the EN pin to a logic low level and ensure the VIN pin is at a voltage level below 2.5V.
The typical propagation delay for the LNBH25LPQR is 10ns.