Part Details for LNB1212CV by ESPE Group
Results Overview of LNB1212CV by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNB1212CV Information
LNB1212CV by ESPE Group is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LNB1212CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNB1212CV
|
TME | Power supply: switching, LED, 12W, 12VDC, 1A, 220÷240VAC, -10÷40°C Min Qty: 1 | 0 |
|
$5.1100 / $6.1000 | RFQ |