Part Details for LN02302P by Panasonic Electronic Components
Results Overview of LN02302P by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LN02302P Information
LN02302P by Panasonic Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LN02302P
LN02302P CAD Models
LN02302P Part Data Attributes
|
LN02302P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN02302P
Panasonic Electronic Components
Visible LED
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Number of LEDs in Array | 2 | |
Peak Wavelength | 565 nm |
LN02302P Frequently Asked Questions (FAQ)
-
A good PCB layout for the LN02302P involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper biasing, make sure to follow the recommended voltage and current settings outlined in the datasheet. Typically, this involves setting the input voltage (VIN) to 2.5V to 5.5V, and the output voltage (VOUT) to the desired level. Also, ensure that the input and output capacitors are properly sized and placed.
-
The maximum allowable ripple voltage on the input of the LN02302P is typically around 100mV to 200mV peak-to-peak. Exceeding this limit may affect the device's performance and stability.
-
The LN02302P is rated for operation up to 85°C (junction temperature). However, it's recommended to derate the device's performance and consider thermal management strategies when operating in high-temperature environments (above 70°C).
-
To troubleshoot issues with the LN02302P, start by verifying the input voltage and current, and ensure that the output capacitors are properly sized and placed. Check for any signs of overheating, and verify that the PCB layout meets the recommended guidelines. If issues persist, consult the datasheet and application notes for further guidance.