Part Details for LMZ22010TZ by Texas Instruments
Results Overview of LMZ22010TZ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ22010TZ Information
LMZ22010TZ by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ22010TZ/NOPB | Texas Instruments | 10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 | |
LMZ22010TZE/NOPB | Texas Instruments | 10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 |
Price & Stock for LMZ22010TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 802 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR SWITCHING REG | 2000 |
|
$17.9757 / $26.9635 | Buy Now |
Part Details for LMZ22010TZ
LMZ22010TZ CAD Models
LMZ22010TZ Part Data Attributes
|
LMZ22010TZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ22010TZ
Texas Instruments
IC SWITCHING REGULATOR, 404 kHz SWITCHING FREQ-MAX, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE 0.8V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
Length | 15 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Seated Height-Max | 6.13 mm | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 404 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Pitch | 1.27 mm | |
Width | 15 mm |
Alternate Parts for LMZ22010TZ
This table gives cross-reference parts and alternative options found for LMZ22010TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ22010TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMZ22010TZE/NOPB | Texas Instruments | Check for Price | 10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 | LMZ22010TZ vs LMZ22010TZE/NOPB |
LMZ22010TZ Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the LMZ22010TZ evaluation module documentation, which includes guidelines for component placement, thermal management, and routing. Following this layout can help ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. Texas Instruments recommends using low-ESR capacitors with a voltage rating of at least 1.5 times the maximum input voltage. The datasheet provides guidelines for capacitor selection, and TI's WEBENCH Power Designer tool can also be used to simulate and optimize the design.
-
While the datasheet specifies an operating junction temperature range of -40°C to 125°C, the maximum ambient temperature for reliable operation depends on the specific application and cooling conditions. As a general guideline, TI recommends keeping the ambient temperature below 85°C for most applications. However, this may vary depending on the specific use case and thermal management.
-
To ensure EMC compliance, follow proper PCB layout and design practices, such as using a solid ground plane, minimizing loop areas, and using shielding and filtering components as needed. Additionally, TI provides EMC guidelines and test reports for the LMZ22010TZ, which can be used to help ensure compliance with relevant standards.
-
The recommended startup sequence for the LMZ22010TZ is to first apply the input voltage, followed by the enable signal. This ensures that the device is properly biased and configured before the output voltage is enabled. The datasheet provides more detailed information on the startup sequence and timing requirements.