Part Details for LMZ14203TZE-ADJ/NOPB by National Semiconductor Corporation
Results Overview of LMZ14203TZE-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ14203TZE-ADJ/NOPB Information
LMZ14203TZE-ADJ/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Part Details for LMZ14203TZE-ADJ/NOPB
LMZ14203TZE-ADJ/NOPB CAD Models
LMZ14203TZE-ADJ/NOPB Part Data Attributes
|
LMZ14203TZE-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMZ14203TZE-ADJ/NOPB
National Semiconductor Corporation
IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, TO-PMOD, 7 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 10.16 X 13.77 MM, 4.57 MM HEIGHT, TO-PMOD, 7 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.67 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
Alternate Parts for LMZ14203TZE-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LMZ14203TZE-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ14203TZE-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMZ14203EXTTZE-ADJ | National Semiconductor Corporation | Check for Price | IC 5.3 A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7, Switching Regulator or Controller | LMZ14203TZE-ADJ/NOPB vs LMZ14203EXTTZE-ADJ |
LMZ14203TZX-ADJ | Texas Instruments | Check for Price | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, TO-PMOD, 7 PIN | LMZ14203TZE-ADJ/NOPB vs LMZ14203TZX-ADJ |
LMZ14203TZE-ADJ/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 42V, but it's recommended to keep it below 40V for reliable operation and to prevent damage to the internal circuitry.
-
The output voltage can be adjusted by connecting a resistor divider network between the output pin and the adjust pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: Vout = 1.25V x (1 + R1/R2).
-
The minimum input voltage required for the LMZ14203TZE-ADJ/NOPB to operate is 7.2V, but it's recommended to keep it above 8V for reliable operation and to ensure that the output voltage is within the specified tolerance.
-
The LMZ14203TZE-ADJ/NOPB is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10uF with an ESR of less than 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of less than 1 ohm. It's also important to follow the recommended PCB layout guidelines to minimize parasitic inductance and capacitance.