-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ12002TZE-ADJ/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ12002TZE-ADJ/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
333 In Stock |
|
$7.6917 / $8.9200 | Buy Now |
DISTI #
926-LM12002TZEADJNPB
|
Mouser Electronics | Switching Voltage Regulators 2A Pwr Mod w/ 20V Ma x Input Vtg A 926-MZ12002TZADJNOPB RoHS: Compliant | 2196 |
|
$6.7100 / $8.6000 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Win Source Electronics | IC BUCK SYNC ADJ 2A TO-PMOD-7 | 5090 |
|
$7.8084 / $10.0858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ12002TZE-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12002TZE-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PFM-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.58 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LMZ12002TZE-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12002TZE-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMZ12002TZE-ADJ | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | LMZ12002TZE-ADJ/NOPB vs LMZ12002TZE-ADJ |
LMZ12002TZX-ADJ | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | LMZ12002TZE-ADJ/NOPB vs LMZ12002TZX-ADJ |
LMZ12002TZ-ADJ | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | LMZ12002TZE-ADJ/NOPB vs LMZ12002TZ-ADJ |
LMZ12002TZX-ADJ/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | LMZ12002TZE-ADJ/NOPB vs LMZ12002TZX-ADJ/NOPB |
LTC3621EDCB#TRPBF | Analog Devices Inc | Check for Price | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | LMZ12002TZE-ADJ/NOPB vs LTC3621EDCB#TRPBF |
LTC3621IDCB#PBF | Analog Devices Inc | Check for Price | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | LMZ12002TZE-ADJ/NOPB vs LTC3621IDCB#PBF |
LTC3621IDCB#TRPBF | Analog Devices Inc | Check for Price | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | LMZ12002TZE-ADJ/NOPB vs LTC3621IDCB#TRPBF |
A good PCB layout for the LMZ12002TZE-ADJ/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, ensure that the output capacitor has a low ESR, the input capacitor is properly sized, and the feedback resistors are chosen to provide a stable gain. Additionally, ensure that the device is operated within its recommended operating conditions and that the PCB layout is optimized for stability.
The maximum input voltage that the LMZ12002TZE-ADJ/NOPB can handle is 42V. Exceeding this voltage can cause damage to the device.
The LMZ12002TZE-ADJ/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is operated within its recommended operating conditions and that proper thermal management is implemented.
The output voltage of the LMZ12002TZE-ADJ/NOPB can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage can be calculated using the formula: Vout = 1.225V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.