Part Details for LMX9838SB by Texas Instruments
Results Overview of LMX9838SB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMX9838SB Information
LMX9838SB by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LMX9838SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 827 |
|
RFQ | |
|
Win Source Electronics | Bluetooth Serial Port Module | 700 |
|
$135.4167 / $156.2500 | Buy Now |
Part Details for LMX9838SB
LMX9838SB CAD Models
LMX9838SB Part Data Attributes
|
LMX9838SB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX9838SB
Texas Instruments
SPECIALTY TELECOM CIRCUIT, PBGA70, 10 X 17 MM, 2 MM HEIGHT, LGA-70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LGA | |
Package Description | 10 X 17 MM, 2 MM HEIGHT, LGA-70 | |
Pin Count | 70 | |
Reach Compliance Code | compliant | |
HTS Code | 8517.62.00.50 | |
JESD-30 Code | R-PBGA-N70 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for LMX9838SB
This table gives cross-reference parts and alternative options found for LMX9838SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX9838SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMX9838SB | National Semiconductor Corporation | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PBGA70, 10 X 17 MM, 2 MM HEIGHT, LGA-70, Telecom IC:Other | LMX9838SB vs LMX9838SB |
LMX9838SB/NOPB | Texas Instruments | Check for Price | Wireless MCU and Smart RF Transceiver Module 70-PLGA -40 to 85 | LMX9838SB vs LMX9838SB/NOPB |
LMX9838SB/NOPB | National Semiconductor Corporation | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PBGA70, 10 X 17 MM, 2 MM HEIGHT, ROHS COMPLIANT, LGA-70, Telecom IC:Other | LMX9838SB vs LMX9838SB/NOPB |