Part Details for LMX2531LQE3010E/NOPB by Texas Instruments
Results Overview of LMX2531LQE3010E/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMX2531LQE3010E/NOPB Information
LMX2531LQE3010E/NOPB by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LMX2531LQE3010E/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMX2531LQE3010E/NOPBCT-ND
|
DigiKey | IC FREQ SYNTH 36WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0334 / $11.5800 | Buy Now |
DISTI #
926-L2531LQE3010ENPB
|
Mouser Electronics | Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L2531LQ3010ENPB RoHS: Compliant | 0 |
|
$7.0300 / $7.4300 | Order Now |
Part Details for LMX2531LQE3010E/NOPB
LMX2531LQE3010E/NOPB CAD Models
LMX2531LQE3010E/NOPB Part Data Attributes
|
LMX2531LQE3010E/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2531LQE3010E/NOPB
Texas Instruments
High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3132 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 52 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
LMX2531LQE3010E/NOPB Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for RF signals.
-
The LMX2531LQE3010E/NOPB requires a specific bias voltage and current to operate optimally. Refer to the datasheet for the recommended bias conditions, and ensure that the voltage and current sources are stable and noise-free.
-
The LMX2531LQE3010E/NOPB is rated for operation from -40°C to 85°C. However, it's recommended to derate the device's performance and power consumption at higher temperatures to ensure reliable operation.
-
Troubleshooting issues with the LMX2531LQE3010E/NOPB requires a systematic approach. Start by verifying the PCB layout, bias conditions, and power supply quality. Then, use measurement tools such as spectrum analyzers and oscilloscopes to identify the source of the issue. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The LMX2531LQE3010E/NOPB is designed for 50-ohm systems, but it can be used in non-50-ohm systems with proper impedance matching. However, this may require additional circuitry and may affect the device's performance and power consumption.