Part Details for LMX2531LQ3010E/NOPB by Texas Instruments
Results Overview of LMX2531LQ3010E/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMX2531LQ3010E/NOPB Information
LMX2531LQ3010E/NOPB by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LMX2531LQ3010E/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMX2531LQ3010E/NOPBTR-ND
|
DigiKey | IC FREQ SYNTH 36WQFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0793 | Buy Now |
DISTI #
926-L2531LQ3010ENPB
|
Mouser Electronics | Phase Locked Loops - PLL High Perf Freq Synth System A 926-L2531LQE3010ENPB RoHS: Compliant | 0 |
|
$7.0500 | Order Now |
|
Vyrian | Peripheral ICs | 747 |
|
RFQ |
Part Details for LMX2531LQ3010E/NOPB
LMX2531LQ3010E/NOPB CAD Models
LMX2531LQ3010E/NOPB Part Data Attributes
|
LMX2531LQ3010E/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2531LQ3010E/NOPB
Texas Instruments
High performance frequency synthesizer system with integrated VCO 36-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3132 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 52 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
LMX2531LQ3010E/NOPB Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF signal traces short and away from the digital signal traces. Use a common mode filter or a pi-filter to reduce EMI.
-
Ensure the VCC pin is connected to a stable 3.3V power supply, and the VEE pin is connected to a stable -3.3V power supply. Use a voltage regulator or a low-dropout regulator to regulate the voltage. Decouple the power supply lines with 10uF and 100nF capacitors.
-
The recommended clock signal frequency is 10MHz to 40MHz, and the amplitude should be between 2Vpp to 5Vpp. Use a clock signal with a 50% duty cycle and a rise/fall time of less than 5ns.
-
Use a low-pass filter or a band-pass filter to reduce the noise and spurs. Ensure the PCB layout is optimized for minimal noise coupling. Use a shielded enclosure to reduce electromagnetic interference.
-
The maximum operating temperature range for the LMX2531LQ3010E/NOPB is -40°C to 85°C. Ensure proper thermal management and heat dissipation to prevent overheating.