Part Details for LMX2531LQ3010E/NOPB by National Semiconductor Corporation
Results Overview of LMX2531LQ3010E/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMX2531LQ3010E/NOPB Information
LMX2531LQ3010E/NOPB by National Semiconductor Corporation is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LMX2531LQ3010E/NOPB
LMX2531LQ3010E/NOPB CAD Models
LMX2531LQ3010E/NOPB Part Data Attributes
|
LMX2531LQ3010E/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX2531LQ3010E/NOPB
National Semiconductor Corporation
PLL/Frequency Synthesis Circuit, BICMOS, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 52 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
LMX2531LQ3010E/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LMX2531LQ3010E/NOPB involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the clock signal traces. Additionally, it's recommended to place the device close to the power supply and use decoupling capacitors to reduce noise.
-
The LMX2531LQ3010E/NOPB requires a single 3.3V power supply, and it's recommended to use a low-noise, low-dropout regulator. The power sequencing requirement is to power up the device after the power supply has stabilized, and to ensure that the voltage on the VCC pin reaches 3.3V before applying any clock signals.
-
The LMX2531LQ3010E/NOPB can support clock frequencies up to 1.5 GHz, but the maximum frequency may vary depending on the specific application and the quality of the clock signal. It's recommended to consult the datasheet and application notes for more information.
-
The LMX2531LQ3010E/NOPB can be configured for different frequency bands and modes using the device's control pins and registers. The specific configuration will depend on the application and the desired frequency band and mode. It's recommended to consult the datasheet and application notes for more information.
-
The LMX2531LQ3010E/NOPB has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 125°C for optimal performance and reliability. Thermal management considerations include using a heat sink, ensuring good airflow, and minimizing the power dissipation of the device.