-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 7500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV932QDRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85997861
|
Verical | Op Amp Dual GP R-R I/O 5V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 373 Package Multiple: 1 Date Code: 1301 | Americas - 37500 |
|
$0.6245 / $1.0073 | Buy Now |
DISTI #
85998051
|
Verical | Op Amp Dual GP R-R I/O 5V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 373 Package Multiple: 1 Date Code: 1401 | Americas - 26500 |
|
$0.6245 / $1.0073 | Buy Now |
|
Bristol Electronics | 8925 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 2 Func, 7500uV Offset-Max, BICMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 64000 |
|
$0.4996 / $0.8058 | Buy Now |
|
ComSIT USA | 1.8-VOLT OPERATIONAL AMPLIFIER WITH RAIL-TO-RAIL INPUT AND OUTPUT Operational Amplifier, 2 Func, 7500uV Offset-Max, BICMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV932QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV932QDRQ1
Texas Instruments
DUAL OP-AMP, 7500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.46 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 3980 | |
Wideband | NO | |
Width | 3.9 mm |
The recommended operating voltage range for the LMV932QDRQ1 is 2.7V to 5.5V.
Yes, the LMV932QDRQ1 has a bandwidth of 10 MHz and a slew rate of 10 V/μs, making it suitable for high-frequency applications.
To ensure stability, it's recommended to use a compensation capacitor between the output and the inverting input, and to follow the recommended layout and PCB design guidelines.
Yes, the LMV932QDRQ1 can be used in a single-supply configuration, but it's recommended to use a voltage divider to set the input common-mode voltage to mid-supply.
The maximum output current of the LMV932QDRQ1 is 80 mA.