Part Details for LMV932MMX by Texas Instruments
Results Overview of LMV932MMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV932MMX Information
LMV932MMX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV932MMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 365 |
|
RFQ | |
|
Win Source Electronics | LMV931-N/LMV931-N-Q1/LMV932-N/LMV932-N-Q1/LMV934-N/LMV934-N-Q1 Single/Dual/Quad 1.8V, RRIO Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8VSSOP | 66000 |
|
$0.5380 / $0.8070 | Buy Now |
Part Details for LMV932MMX
LMV932MMX CAD Models
LMV932MMX Part Data Attributes
|
LMV932MMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV932MMX
Texas Instruments
DUAL OP-AMP, 5500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.46 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 3980 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LMV932MMX
This table gives cross-reference parts and alternative options found for LMV932MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV932MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV932MM/NOPB | Texas Instruments | $0.9924 | Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125 | LMV932MMX vs LMV932MM/NOPB |
LMV932MM | Texas Instruments | Check for Price | Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125 | LMV932MMX vs LMV932MM |
LMV932MMX/NOPB | Texas Instruments | Check for Price | Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125 | LMV932MMX vs LMV932MMX/NOPB |
LMV932MMX Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LMV932MMX is 2.7V to 5.5V, although it can operate down to 2.5V with reduced performance.
-
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input (pin 2) to compensate for the internal pole.
-
The LMV932MMX can drive up to 500pF of capacitive load, but it's recommended to limit the load to 200pF or less to ensure stability and prevent oscillations.
-
To reduce noise and EMI, use a low-ESR bypass capacitor (e.g., 10uF ceramic) between the power supply pins (VCC and GND) and the op-amp, and consider adding a ferrite bead or common-mode choke to the power supply lines.
-
The LMV932MMX is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and that the operating temperature is within the recommended range.