-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV931MG/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV931MG/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
569 In Stock |
|
$0.7422 / $1.5600 | Buy Now |
DISTI #
926-LMV931MG/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps RRIO 1.8V SGL OPAMP A 926-LMV931MGX/NOPB RoHS: Compliant | 15275 |
|
$0.7420 / $1.5600 | Buy Now |
DISTI #
V72:2272_07289097
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 Container: Cut Strips | Americas - 22 |
|
$0.7105 / $1.0577 | Buy Now |
DISTI #
76469403
|
Verical | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2321 | Americas - 22 |
|
$0.7105 | Buy Now |
|
Bristol Electronics | 1207 |
|
RFQ | ||
|
NexGen Digital | 12910 |
|
RFQ | ||
DISTI #
LMV931MG/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 839 |
|
$0.6600 / $1.4200 | Buy Now |
|
LCSC | Single channel 35nA 0.42V/us 6mV SC-70-5 Operational Amplifier ROHS | 5 |
|
$1.6859 / $1.9896 | Buy Now |
|
Vyrian | Amplifiers | 55317 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1.5MHZ RRO SC70-5 | 30409 |
|
$0.7288 / $1.0938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV931MG/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV931MG/NOPB
Texas Instruments
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.42 V/us | |
Supply Current-Max | 0.23 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 4500 | |
Wideband | NO | |
Width | 1.25 mm |
The maximum power supply voltage for the LMV931MG/NOPB is ±18V.
Yes, the LMV931MG/NOPB has a bandwidth of 12 MHz and a slew rate of 6.5 V/μs, making it suitable for high-frequency applications.
The input impedance of the LMV931MG/NOPB is typically 2 MΩ.
Yes, the LMV931MG/NOPB can operate from a single power supply, but it is recommended to use a dual power supply for optimal performance.
No, the LMV931MG/NOPB is not radiation-hardened. It is a commercial-grade op-amp and not designed for use in radiation-intensive environments.