-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 8-MHz, 62-mA output current, low noise (11-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV852MMX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38171-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2849 / $2.5400 | Buy Now |
DISTI #
926-LMV852MMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz 62-mA output current A 926-LMV852MME/NOPB RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
|
LCSC | Dual 0.1pA 4.5V/us 1mV VSSOP-8 Operational Amplifier ROHS | 50 |
|
$1.8942 / $3.0881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV852MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV852MMX/NOPB
Texas Instruments
Dual, 5.5-V, 8-MHz, 62-mA output current, low noise (11-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 77 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 0.93 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 70800 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV852MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV852MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV852MM/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | LMV852MMX/NOPB vs LMV852MM/NOPB |
LMV852MMX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | LMV852MMX/NOPB vs LMV852MMX/NOPB |
LMV852MM | Texas Instruments | Check for Price | OP-AMP, 1200uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, MSOP-8 | LMV852MMX/NOPB vs LMV852MM |
LMV852MMX | Texas Instruments | Check for Price | OP-AMP, 1200uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, MSOP-8 | LMV852MMX/NOPB vs LMV852MMX |
The recommended operating voltage range for the LMV852MMX/NOPB is 2.7V to 5.5V, although it can operate down to 2.2V with reduced performance.
To ensure stability, it's recommended to use a compensation capacitor (typically 10-22pF) between the output and the inverting input pins, and to minimize parasitic capacitance and inductance in the layout.
The maximum output current of the LMV852MMX/NOPB is typically 30mA, although this can be limited by the output impedance and the load resistance.
The LMV852MMX/NOPB has a limited common-mode voltage range, and exceeding this range can cause the op-amp to behave erratically or latch up. It's recommended to ensure that the input common-mode voltage remains within the specified range.
Yes, the LMV852MMX/NOPB can be used in a unity-gain buffer configuration, but it's recommended to add a small resistor (typically 1-10 ohms) in series with the output to improve stability and reduce oscillations.