Part Details for LMV852MM by National Semiconductor Corporation
Results Overview of LMV852MM by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV852MM Information
LMV852MM by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV852MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV852MM-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 190 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
697 In Stock |
|
$1.5800 | Buy Now |
DISTI #
87491600
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R Min Qty: 198 Package Multiple: 1 Date Code: 1101 | Americas - 697 |
|
$1.1774 / $1.9000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 1200uV Offset-Max, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 697 |
|
$0.9419 / $1.5200 | Buy Now |
Part Details for LMV852MM
LMV852MM CAD Models
LMV852MM Part Data Attributes
|
LMV852MM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV852MM
National Semiconductor Corporation
IC OP-AMP, 1200 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 1.09 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 70800 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LMV852MM
This table gives cross-reference parts and alternative options found for LMV852MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV852MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV852MM | Texas Instruments | Check for Price | OP-AMP, 1200uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, MSOP-8 | LMV852MM vs LMV852MM |
LMV852MM | Rochester Electronics LLC | Check for Price | OP-AMP, 1200 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MSOP-8 | LMV852MM vs LMV852MM |
LMV852MMX | Texas Instruments | Check for Price | OP-AMP, 1200uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, MSOP-8 | LMV852MM vs LMV852MMX |
LMV852MME/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | LMV852MM vs LMV852MME/NOPB |
LMV852MMX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | LMV852MM vs LMV852MMX/NOPB |