-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 8-MHz, 62-mA output current, low noise (11-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV852MM/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV852MM/NOPBCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1070 In Stock |
|
$1.5500 / $2.9900 | Buy Now |
DISTI #
926-LMV852MM/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 8MHz Low Pwr CM OS Op Amp A 926-LMV852MME/NOPB RoHS: Compliant | 6585 |
|
$1.5900 / $2.9900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$2.5000 / $3.8500 | Buy Now |
|
LCSC | Dual 0.1pA 4.5V/us 1mV VSSOP-8 Operational Amplifier ROHS | 18 |
|
$3.6539 / $3.8669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV852MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV852MM/NOPB
Texas Instruments
Dual, 5.5-V, 8-MHz, 62-mA output current, low noise (11-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 77 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 0.93 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 70800 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV852MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV852MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV852MM/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | LMV852MM/NOPB vs LMV852MM/NOPB |
LMV852MMX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | LMV852MM/NOPB vs LMV852MMX/NOPB |
LMV852MM | Texas Instruments | Check for Price | OP-AMP, 1200uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, MSOP-8 | LMV852MM/NOPB vs LMV852MM |
LMV852MMX | Texas Instruments | Check for Price | OP-AMP, 1200uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, MSOP-8 | LMV852MM/NOPB vs LMV852MMX |
A good PCB layout for the LMV852MM involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and add a 10nF-100nF capacitor between the VIN and GND pins. Additionally, ensure that the input voltage is within the recommended range and the output is not overloaded.
The LMV852MM can handle a maximum input voltage of 5.5V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage is within the recommended range of 2.7V to 5.5V.
The LMV852MM is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to ensure that the device is properly heatsinked and the operating temperature is within the recommended range.
The output voltage of the LMV852MM can be calculated using the following formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.2V), and R1 and R2 are the resistors in the feedback network.