-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV841QMGX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMV841QMGX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1751 / $2.3300 | Buy Now |
DISTI #
926-LMV841QMGX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive CMOS Inp ut RRIO Wide Suppl A 926-LMV841QMG/NOPB RoHS: Compliant | 0 |
|
$1.1500 / $2.3300 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 43 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 536 |
|
$1.6500 / $4.0000 | Buy Now | |
|
Quest Components | 34 |
|
$2.0000 / $3.2000 | Buy Now | |
|
LCSC | 4.5MHz 0.3pA Single channel SC-70-5 Precision Op Amps ROHS | 2081 |
|
$0.6621 / $1.2154 | Buy Now |
|
Win Source Electronics | CMOS Input, RRIO, Wide Supply Range Operational Amplifiers | IC OPAMP GP 1 CIRCUIT SC70-5 | 79710 |
|
$0.6832 / $0.8824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV841QMGX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV841QMGX/NOPB
Texas Instruments
Automotive, CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV841QMGX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV841QMGX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV841QMGX | Texas Instruments | Check for Price | OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | LMV841QMGX/NOPB vs LMV841QMGX |
LMV841MGX/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SC-70, 5PIN, Operational Amplifier | LMV841QMGX/NOPB vs LMV841MGX/NOPB |
LMV841MG | Texas Instruments | Check for Price | OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | LMV841QMGX/NOPB vs LMV841MG |
LMV841MG/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SC-70, 5PIN, Operational Amplifier | LMV841QMGX/NOPB vs LMV841MG/NOPB |
LMV841MGX | Texas Instruments | Check for Price | OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | LMV841QMGX/NOPB vs LMV841MGX |
The maximum power dissipation of the LMV841QMGX/NOPB is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
Yes, the LMV841QMGX/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10nF to 100nF) in parallel with the feedback resistor.
To minimize noise and ensure optimal performance, keep the input and output traces short and separate, use a ground plane, and avoid running sensitive traces near the power supply or other noisy signals.
While the LMV841QMGX/NOPB can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (2.5V/μs) and limited output current (±20mA). A dedicated comparator IC would be a better option for most applications.