Part Details for LMV841QMG/NOPB by National Semiconductor Corporation
Results Overview of LMV841QMG/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV841QMG/NOPB Information
LMV841QMG/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV841QMG/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 33269 |
|
RFQ |
Part Details for LMV841QMG/NOPB
LMV841QMG/NOPB CAD Models
LMV841QMG/NOPB Part Data Attributes
|
LMV841QMG/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV841QMG/NOPB
National Semiconductor Corporation
Operational Amplifier, 1 Func, 800uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 63100 | |
Wideband | NO |
Alternate Parts for LMV841QMG/NOPB
This table gives cross-reference parts and alternative options found for LMV841QMG/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV841QMG/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV841MG/NOPB | Texas Instruments | $0.9677 | Single CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 5-SC70 -40 to 125 | LMV841QMG/NOPB vs LMV841MG/NOPB |
LMV841MGX/NOPB | Texas Instruments | $0.9677 | Single CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 5-SC70 -40 to 125 | LMV841QMG/NOPB vs LMV841MGX/NOPB |
LMV841QMG | Texas Instruments | Check for Price | OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | LMV841QMG/NOPB vs LMV841QMG |